• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 051097 Fill&Fix K Filler/anchor 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer fill&fix liquid dowels

  • Injection plug for improving the drilling holes that are no longer needed or for filling.
  • General repair compound for modeling or filling in different building materials.
  • Quick assembly: Wood screws can be rotated directly into hardened liquid dowels.
  • Can be painted over and can be painted over.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Filler/anchor

Material

Polyurethane

Screw diameter

6 mm

Suitable for

Brickwork

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2645213 Fischer 051097 Fill&Fix K Filler/anchor 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 319: Causes serious eye irritation
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 342+311: If experiencing respiratory symptoms: contac Poison Control Center or seek medical advice

GHS / EUH statements

  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

Liquid dowels and repair paste with optimum compatibility for the repair/improvement of torn holes or for the attachment of light objects in difficult or ailing building materials, such as these can occur in old buildings.

This text is machine translated.

Features

  • The Fill&Fix liquid dowels function independently of drill hole size and construction material. In this way, a variety of applications can be implemented with just one product.
  • Wood screws can be screwed directly into the cured liquid dowels. This enables an easy and fast mounting.
  • Due to the special formulation, the screw can be inserted and then unscrewed into the liquid dowel. This allows components to be re-attached at the same place.
  • Fill&Fix can be painted and painted over and is suitable for filling drilled holes which are no longer needed before painting.
  • Repair of torn or too large bore holes
  • Repair of broken furniture hinges etc.
  • Fixing of light objects in difficult or morbid building materials (old building)
  • Fixing of light objects in the interior and UV-protected outdoor area
  • Fill&Fix is a 2-component, solvent-free, polyurethane-based injection compound that is introduced into the drill hole where it is easily foamed and quickly cured.
  • The increase in volume during hardening guarantees firm grip even in ailing or difficult building materials.
  • In the hardened mass, any screws, hooks, eyelets, etc., can be inserted and re-screwed in up to a diameter of 6 mm after approx. 2 minutes without pre-drilling.
  • Use the supplied sieve sleeves for perforated and plate construction materials.

Scope of delivery

  • Cartridge 25 ml
  • 2 x Statics Mixer
  • 4 x sieve sleeves
  • 2 x extension tube