Datasheet 2490929 Fischer 053083 PU- and Pistol cleaner PUR 150 150 ml
Security datasheet
Security datasheet 2490929 Fischer 053083 PU- and Pistol cleaner PUR 150 150 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
the fischer PU-cleaner PUR has a high cleaning effect and is ideal for safe removal of fresh PU foam. Suitable for all commercially available foam guns with the help of NBS adapter. The separate spray head enables the cleaning of external surfaces and is therefore versatile usable.
This text is machine translated.
Description
the fischer PU-cleaner PUR has a high cleaning effect and is ideal for safe removal of fresh PU foam. Suitable for all commercially available foam guns with the help of NBS adapter. The separate spray head enables the cleaning of external surfaces and is therefore versatile usable.
This text is machine translated.
What kind of Chemical & General Cleaning are you looking for?