• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 33208 Foam gun PUP M3 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam gun

Content

1 pc(s)

Height

50 mm

Width

150 mm

Weight

400 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477068 Fischer 33208 Foam gun PUP M3 1 pc(s)

Description

High-quality foam gun for fast and professional processing of 1K-PU-foams. Langlabige design made of metal for the hard requirements on the construction site. Ergonomic handle for an optimum center of gravity and a precise handling. Controlled by a continuously variable control of the fill and insulating foam order.

This text is machine translated.

Features

  • Ergonomic handle
  • Solid, durable design
  • Continuous adjustment of the foam order.

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)