• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 44112 FNA II 6 x 30 M6/5 A4 Nail plug 50 mm 6 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

6 mm

Product type

Nail plug

Material

Steel

Length

50 mm

Screw diameter

6 mm

Dim

(Ø x L) 6 mm x 50 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Prestressed concrete hollow boards

Content

50 pc(s)

Features

incl. flange nut

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477650 Fischer 44112 FNA II 6 x 30 M6/5 A4 Nail plug 50 mm 6 mm 50 pc(s)

Description

The fischer nail plug FNA II 6 with thread and flange nut is made of stainless steel. The FNA II is with a few hammer blows to save time through-hole or the pre-on mounting. When load is spread to the FNA II independently after. At the same time, the cone in the Split clip pulled and tightens it against the drill hole. The fischer nail plug FNA II with thread and flange nut is especially for the fastening of mounting rails, cables and pipes in outdoor areas.

This text is machine translated.

Features

  • Made of stainless steel for attachments in the outdoor area
  • ETA-approval for multiple fixtures
  • No reinforcement hit by small anchoring depth. This saves time and costs in the series mounting
  • Shock mounting saves time
  • Split clip provides for a secure hold.