• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 44389 DHT S Screw mount 120 mm Nylon 500 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length: 110 - 125 mm
  • Shaft length: 40 mm
  • Min. Anchoring depth: 25 mm
  • Pad diameter: 50 mm
Product type

Screw mount

Material

Nylon

(Ø)

50 mm

Length

120 mm

Dim

(Ø x L) 50 mm x 120 mm

Content

500 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477674 Fischer 44389 DHT S Screw mount 120 mm Nylon 500 pc(s)

Description

The fischer mount DHT S W is a retaining plate made of high-quality nylon with a pre-mounted screw. The DHT is with a battery-powered drill/screwdriver in the hole mounting without pre-drilling in wood and wood-based materials. After installation, the screw head with a sealing plugs closed. The fischer mount DHT S W is ideal for pressure-resistant insulation materials in wood and wooden materials, as well as a sheet thickness up to 0.8 mm.

This text is machine translated.

Features

  • Made of high-quality nylon
  • Thin plate construction makes processing of thin plaster and reinforcing layers
  • No Abzeichnungen at plug area: sealing plugs reduces transmission heat
  • Time-saving installation without predrilling.