• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 45274 FBN II 12/30 K Cavity fixing 111 mm 12 mm 20 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer-bolt

Our service for you

Technical specifications

(Ø)

12 mm

Product type

Cavity fixing

Material

Steel

Length

111 mm

Screw diameter

12 mm

Dim

(Ø x L) 12 mm x 111 mm

Suitable for

Concrete

Natural stone

Content

20 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477749 Fischer 45274 FBN II 12/30 K Cavity fixing 111 mm 12 mm 20 pc(s)

Description

The fishermen anchor bolt FBN II K is a steel anchor for economic attachments in ungerissenem concrete. In the short version, it is for the pre-mounted and through hole mounting. From electro-galvanised is the bolt anchor for balustrades, handrails or consoles in the inner area is recommended.

This text is machine translated.

Features

  • Easy mounting through a few hammer blows and minimum slip
  • Impact Peg Protects threads from damage. This saves time when you assemble and dismantle
  • The highest load capacity in ungerissenem concrete. This means: less fixing points and smaller anchor plates.