• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 45528 Hose clip SGS 9 W2 80 -100 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

25 pc(s)

Clamping range

80 up to 100 mm

Range (max.)

100 mm

Clamping range (min.)

80 mm

Material (details)

SGS 9 W2 80 -100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477767 Fischer 45528 Hose clip SGS 9 W2 80 -100 25 pc(s)

Description

The high-quality fischer hose clamp SGS with clamping range 80-100mm enables the sealing of hoses or the secure hoses to fittings. The abgebordelten band edges give reliable protection against hose damage. The short housing floor allows optimal adjustment and high uniformly distributed radial forces on the hose diameter. The Combined Phillips thread increases the flexibility during installation.

This text is machine translated.

Features

  • Abgebordelte belt edge
  • Combination Phillips thread
  • A short housing floor.