The fishermen pipe clamp FRSN 15-19 m8/M10 for nominal size 3/8" without sound insulation insert can be used for industrial applications and plastic pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.
This text is machine translated.
Features
Nut with combination thread M8/M10
Loss fuse of the screw
Two screw for optimized adaptation to external pipe diameter.
Description
The fishermen pipe clamp FRSN 15-19 m8/M10 for nominal size 3/8" without sound insulation insert can be used for industrial applications and plastic pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.
This text is machine translated.
Features
Nut with combination thread M8/M10
Loss fuse of the screw
Two screw for optimized adaptation to external pipe diameter.