• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 49902 Pipe clamp FRSN 44-49 M8/M10 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

50 pc(s)

Material (details)

FRSN 44-49 M8/M10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478649 Fischer 49902 Pipe clamp FRSN 44-49 M8/M10 50 pc(s)

Description

The fishermen pipe clamp FRSN 44-49 m8/M10 for nominal size 1 1/2" without sound insulation insert can be used for industrial applications and plastic pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M8/M10
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.