• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 50010 Pipe clamp FRSN 131-136 M8/M10 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

25 pc(s)

Material

Plastic

Clamping range

131 up to 136 mm

Range (max.)

136 mm

Clamping range (min.)

131 mm

Material (details)

FRSN 131-136 M8/M10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478661 Fischer 50010 Pipe clamp FRSN 131-136 M8/M10 25 pc(s)

Description

The fishermen pipe clamp FRSN 123-128 M8/M10 without sound insulation insert can be used for industrial applications and plastic pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M8/M10
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.