The fishermen pipe clamp FRS Triple is a zweischraubige pipe clamp from electro-galvanised the material good DD11 with three-way connection thread M8/M10 and ½". The quick release fastener enables easy and time-saving assembly. The design with two screws guarantees the optimal adaptation to the tube outer diameter. Together with the three-way connection thread will increase the flexibility. So that you can pipes with a diameter of 15 - 169 mm with threaded rod or stick screw in the interior to be securely fastened. The pipe clamp corresponds with a chlorine and silicone-free sound insulation insert the requirements of DIN 4109. The Fishermen FRS is intended for applications in the temperature range from -50°C to +100°C.
Advantages and benefits The connecting nut with combination thread M8/M10/1/2" enables an optimized storage. The quick release allows a simple and time-saving assembly. The firm seat of the sound insulation lining prevents falling out in pipe adjustment. The two screw sustainability enables an optimum adjustment on the tube outer diameter.
This text is machine translated.
Description
The fishermen pipe clamp FRS Triple is a zweischraubige pipe clamp from electro-galvanised the material good DD11 with three-way connection thread M8/M10 and ½". The quick release fastener enables easy and time-saving assembly. The design with two screws guarantees the optimal adaptation to the tube outer diameter. Together with the three-way connection thread will increase the flexibility. So that you can pipes with a diameter of 15 - 169 mm with threaded rod or stick screw in the interior to be securely fastened. The pipe clamp corresponds with a chlorine and silicone-free sound insulation insert the requirements of DIN 4109. The Fishermen FRS is intended for applications in the temperature range from -50°C to +100°C.
Advantages and benefits The connecting nut with combination thread M8/M10/1/2" enables an optimized storage. The quick release allows a simple and time-saving assembly. The firm seat of the sound insulation lining prevents falling out in pipe adjustment. The two screw sustainability enables an optimum adjustment on the tube outer diameter.