• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 500725 Pipe clamp Pipe clamp FRSN triple108-114 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size: 4"
  • Width x 23 x 2.0 mm thickness clamp band:
Product type

Pipe clamp

Content

10 pc(s)

Material

Steel

Clamping range

108 up to 114 mm

Thread size

M8

M10

1/2"

Material properties

zinc galvanized

Width

157 mm

Height

139 mm

Range (max.)

114 mm

Clamping range (min.)

108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879233 Fischer 500725 Pipe clamp Pipe clamp FRSN triple108-114 10 pc(s)

Description

The zweischraubige pipe clamp with snap closure and three-way connection nut.

Advantages and benefits
The connecting nut with combination thread M8/M10/1/2" enables an optimized storage.
The quick release allows a simple and time-saving assembly.
The two screw sustainability enables an optimum adjustment on the tube outer diameter.

This text is machine translated.