• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 500746 Pipe clamp FRSN 146-156 M8/M10 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

25 pc(s)

Material

Plastic

Material (details)

FRSN 146-156 M8/M10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483253 Fischer 500746 Pipe clamp FRSN 146-156 M8/M10 25 pc(s)

Description

The fishermen pipe clamp FRSN 146-156 M8/M10 without sound insulation insert can be used for industrial applications and plastic pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M8/M10
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.