• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 500752 Pipe clamp FRSN 210 - 219 FRSN 210-219 M10/M12 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

10 pc(s)

Material (details)

FRSN 210-219 M10/M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483263 Fischer 500752 Pipe clamp FRSN 210 - 219 FRSN 210-219 M10/M12 10 pc(s)

Description

The fishermen pipe clamp FRSN 210-219 M10/M12 for nominal size 8" without sound insulation insert can be used for industrial applications and plastic pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M10/M12 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M10/M12
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.