• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 50326 KM 10 Cavity toggle 180 mm 30 mm 25 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

30 mm

Product type

Cavity toggle

Length

180 mm

Screw diameter

10 mm

Dim

(Ø x L) 30 mm x 180 mm

Suitable for

Plasterboard

Plasterboard

Chipboard

Content

25 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478947 Fischer 50326 KM 10 Cavity toggle 180 mm 30 mm 25 pc(s)

Description

With the fishermen toggle bolt KM 10, washbasins and urinals in installation and cavity walls. The toggle bolt is in the pre-mounted installation in the drill hole introduced and works behind the disk itself constantly on. This requires no special installation tool and allows easy and quick installation.

This text is machine translated.

Features

  • High flexibility through long threaded rod. Application for different panel thicknesses and thickness of the attachment parts
  • High load-carrying capacity through good load distribution of the tilt beam.
  • No installation tool required
  • Maximum flexibility for plate thickness and Anbeuteildicke.