• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 503785 PA 4 M6/13,5 K NV Brass plug 13 mm 1 Set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer brass plug PA 4 M6/13.5

  • Ideal for thin panels due to low anchoring depth.
  • No rotation thanks to special surface structure.
  • High flexibility through use of conventional metric screws.

Technical specifications

Product type

Brass plug

Material

Brass

Length

13 mm

Suitable for

Timber board materials

PVC sheets

Concrete

Solid brick

Flintlime bricks

Natural stone

Content

1 Set

Outside Ø

8 mm

Documents & Downloads

Datasheet

Datasheet 3065960 Fischer 503785 PA 4 M6/13,5 K NV Brass plug 13 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065960 Fischer 503785 PA 4 M6/13,5 K NV Brass plug 13 mm 1 Set

Description

The Fischer PA 4 brass plug is a special plug for fixing metric screws in thin board materials. The brass dowel is used in the plug-in assembly. When the screw is screwed in, the plug expands and anchors in the building material. The Fischer PA 4 brass plug is Ideal to attach handles, brackets or lamps in wood board materials, plastic plates, but also in concrete, solid bricks and lime sand solid stone.

This text is machine translated.

Scope of delivery

  • 5 x brass plugs PA 4 M6/13.5

More interesting products

(*All information is plus legal VAT)