• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 504256 Hammer drill bit 35 mm Total length 570 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
35 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
450 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer drill SDS Max IV 35 / 450 / 570

  • Four-edge drill head. One-piece solid carbide cutting element. Centering tip. Four-course drill coil. PGM® compliant cutting element.

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

35 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Masonry

Working length

450 mm

Content

1 pc(s)

Total length

570 mm

Tool holder

SDS-Max

Shank Ø

35 mm

Weight

1529 g

Length

43 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587425 Fischer 504256 Hammer drill bit 35 mm Total length 570 mm SDS-Max 1 pc(s)

Description

High-quality fischer hammer drill SDS Max IV 35/450/570 for the creation of approved drill holes in concrete, masonry and natural stone. SDS Max chuck, 35 mm diameter, 450 mm screw drill, 570 mm total length. Four-edged drill head prevents the hooking in the reinforcement. The centering tip enables a simple and precise drilling. The core-reinforced drill coil ensures maximum power transmission and low vibration drilling behavior. The PGM®-compliant cutting element guarantees precise drill holes and fulfills the highest safety requirements.

This text is machine translated.

Scope of delivery

  • 1 fischer drill SDS Max IV 35 / 450 / 570