• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 504594 Solid pipe clamp FRSM 348-356 M16 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Thread

M16

Material (details)

FRSM 348-356 M16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483696 Fischer 504594 Solid pipe clamp FRSM 348-356 M16 1 pc(s)

Description

The fishermen solid pipe clamp FRSM 348-356 M16 with sound insulation insert for fastening of moderate to severe piping with threaded rods or stock screws. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with M16 thread for the admission of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Connection nut with thread M16
  • Sound insulation insert
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.