• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 50474 FIS H 20 x 85 N Anchor plug 90 mm 20 mm 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

20 mm

Product type

Anchor plug

Material

Plastic

Length

90 mm

Dim

(Ø x L) 20 mm x 90 mm

Suitable for

Cored bricks

Structural lightweight concrete

Concrete

Flintlime hollow bricks

Flintlime bricks

Solid brick

Hollow pumice slabs

Hollow ceiling panels

Pumice

Content

20 pc(s)

Outside Ø

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479143 Fischer 50474 FIS H 20 x 85 N Anchor plug 90 mm 20 mm 20 pc(s)

Description

The Fishermen Anchor plug with power is the system component for the use of the fischer injection mortar hole in the stone wall. The anchor is inserted into the drill hole and the basis of the anchor sleeve with injection mortar filled in. When setting the anchor rod prints of the mortar and connects to the network structure to the outside in the form of an end to the hole stone. This is the load in the material.

This text is machine translated.

Features

  • Network structure enables optimum form-fit hole in the stone.