• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 505455 Solid pipe clamp FRSM 250 M12/M16 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

10 pc(s)

Material (details)

FRSM 250 M12/M16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483714 Fischer 505455 Solid pipe clamp FRSM 250 M12/M16 10 pc(s)

Description

The fishermen solid pipe clamp FRSM 250 M12/M16 with sound insulation insert for fastening of moderate to severe piping with threaded rods or stock screws. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M12/M16 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M12/M16
  • Sound insulation insert
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.