• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 505532 FBN II 6/10 A4 Cavity fixing 55 mm 6 mm 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer-bolt

Our service for you

Technical specifications

(Ø)

6 mm

Product type

Cavity fixing

Material

Steel

Length

55 mm

Screw diameter

6 mm

Dim

(Ø x L) 6 mm x 55 mm

Suitable for

Concrete

Natural stone

Content

100 pc(s)

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483728 Fischer 505532 FBN II 6/10 A4 Cavity fixing 55 mm 6 mm 100 pc(s)

Description

The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread is the anchor bolt FBN II especially flexible fischer. In addition to the pre-plug-and-hole mounting is the Cavity fixing for the distance between mounting. In the execution of stainless steel is the bolt anchor for facade substructures, consoles and ladders outdoors.

This text is machine translated.

Features

  • Easy mounting through a few hammer blows and minimum slip
  • Impact Peg Protects threads from damage. This saves time when you assemble and dismantle
  • With the long threads are balanced component tolerances. In addition, the FBN II for distance montages. This increases the flexibility
  • Stainless Steel: Lasting security in outdoor area.