The fishermen cold clamp KFT. 19.5 with inner diameter 19.5 mm from the closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Connection nut with triple thread M8/M10/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.
This text is machine translated.
Features
Connection nut with triple thread M8/M10/1/2"
Be glued rubber pad.
Description
The fishermen cold clamp KFT. 19.5 with inner diameter 19.5 mm from the closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Connection nut with triple thread M8/M10/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.