• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 505596 Cold clamp KFT 54.0 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Material

PU foam

(Ø)

54.0 mm

Material (details)

KFT 54.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483774 Fischer 505596 Cold clamp KFT 54.0 1 pc(s)

Description

The fishermen with inner diameter 54.0 mm cold clamp KFT. 54.0 from closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Connection nut with triple thread M8/M10/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Connection nut with triple thread M8/M10/1/2"
  • Be glued rubber pad.