The Fishermen 159,0 159,0 mm with inner diameter from cold clamp KFT. closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Nut with combination thread M12/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.
This text is machine translated.
Features
Nut with combination thread M12/1/2"
Be glued rubber pad.
Description
The Fishermen 159,0 159,0 mm with inner diameter from cold clamp KFT. closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Nut with combination thread M12/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.