• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 505919 Cold clamp KFT 168.3 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Material

PU foam

(Ø)

168.3 mm

Material (details)

KFT 168.3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483795 Fischer 505919 Cold clamp KFT 168.3 1 pc(s)

Description

The Fishermen 168,3 168,3 mm with inner diameter from cold clamp KFT. closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Nut with combination thread M12/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M12/1/2"
  • Be glued rubber pad.