• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 505921 Cold clamp KFT 204.0 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

(Ø)

204.0 mm

Material (details)

KFT 204.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483798 Fischer 505921 Cold clamp KFT 204.0 1 pc(s)

Description

The Fishermen 204,0 204,0 mm with inner diameter from cold clamp KFT. closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Nut with Combi M16 thread/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with Combi M16 thread/1/2"
  • Be glued rubber pad.