The Fishermen 219,1 219,1 mm with inner diameter from cold clamp KFT. closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Nut with Combi M16 thread/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.
This text is machine translated.
Features
Nut with Combi M16 thread/1/2"
Be glued rubber pad.
Description
The Fishermen 219,1 219,1 mm with inner diameter from cold clamp KFT. closed PUR foam granted use with all common insulating materials for the installation of piping in refrigeration and air-conditioning systems with high load consumption. Nut with Combi M16 thread/1/2" enables a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.