User & Safety Instructions 483899 Fischer 507560 FBN II 10/30 A4 Cavity fixing 106 mm 10 mm 50 pc(s)
Description
The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread, and the two anchor bolt FBN II deep is the fishermen anchor especially flexible. In addition to the pre-plug-and-hole mounting is the Cavity fixing for the distance between mounting. In the execution of stainless steel is the bolt anchor for facade substructures, consoles and ladders outdoors.
This text is machine translated.
Features
Easy mounting through a few hammer blows and minimum slip
With the long threads are balanced component tolerances. In addition, the FBN II for distance montages. This increases the flexibility
With the standard anchoring depth reaches the FBN II highest load capacity. This means: less fixing points and smaller anchor plates
Stainless Steel: Lasting security in the outdoor area
Is the reduced anchoring depth used, reduces the hole depth and simplifies the installation.
Description
The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread, and the two anchor bolt FBN II deep is the fishermen anchor especially flexible. In addition to the pre-plug-and-hole mounting is the Cavity fixing for the distance between mounting. In the execution of stainless steel is the bolt anchor for facade substructures, consoles and ladders outdoors.
This text is machine translated.
Features
Easy mounting through a few hammer blows and minimum slip
With the long threads are balanced component tolerances. In addition, the FBN II for distance montages. This increases the flexibility
With the standard anchoring depth reaches the FBN II highest load capacity. This means: less fixing points and smaller anchor plates
Stainless Steel: Lasting security in the outdoor area
Is the reduced anchoring depth used, reduces the hole depth and simplifies the installation.