• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 507570 FBN II 16/50 A4 Cavity fixing 170 mm 16 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer-bolt

Our service for you

Technical specifications

(Ø)

16 mm

Product type

Cavity fixing

Material

Steel

Length

170 mm

Screw diameter

16 mm

Dim

(Ø x L) 16 mm x 170 mm

Suitable for

Concrete

Natural stone

Content

10 pc(s)

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483909 Fischer 507570 FBN II 16/50 A4 Cavity fixing 170 mm 16 mm 10 pc(s)

Description

The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread, and the two anchor bolt FBN II deep is the fishermen anchor especially flexible. In addition to the pre-plug-and-hole mounting is the Cavity fixing for the distance between mounting. In the execution of stainless steel is the bolt anchor for facade substructures, consoles and ladders outdoors.

This text is machine translated.

Features

  • Easy mounting through a few hammer blows and minimum slip
  • With the long threads are balanced component tolerances. In addition, the FBN II for distance montages. This increases the flexibility
  • With the standard anchoring depth reaches the FBN II highest load capacity. This means: less fixing points and smaller anchor plates
  • Stainless Steel: Lasting security in the outdoor area
  • Is the reduced anchoring depth used, reduces the hole depth and simplifies the installation.