• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 509223 Threaded rod M10 1 m Steel zinc galvanized 10 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Steel

Thread size

M10

Quality

8.8

Content

10 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484102 Fischer 509223 Threaded rod M10 1 m Steel zinc galvanized 10 pc(s)

Description

The fishermen anchor rod FIS A is made of electro-galvanised steel grade 8.8. The Anchor rod is a system component for the different fischer injection mortar. In connection with the injektionsmorteln is the fishermen anchor rod suitable for all surfaces or approved. For the maximum load capacity of the system is a thorough drill hole cleaning is recommended. The system is designed for fixing steel constructions, stairs and machines in the interior.

This text is machine translated.

Features

  • The universal solution for different fischer injection mortar. This simplifies the complexity and storage
  • In combination with the various fishing injektionsmorteln approved for anchoring in gerissenem and ungerissenem concrete, solid masonry, perforated brick masonry and aerated concrete
  • The meter for the need-oriented cutting to length.
  • Optimal load adjustment by variable anchoring depth. This reduces assembly and material costs.

Hints

N.B. Dimension tolerance: up to 1.5%