• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 509230 Threaded rod M8 1 m Stainless steel A4 10 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Stainless steel

Thread size

M8

Content

10 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484107 Fischer 509230 Threaded rod M8 1 m Stainless steel A4 10 pc(s)

Description

The fishermen anchor rod FIS A is made of non-rusting steel. The Anchor rod is a system component for the different fischer injection mortar. In connection with the injektionsmorteln is the fishermen anchor rod suitable for all surfaces or approved. For the maximum load capacity of the system is a thorough drill hole cleaning is recommended. The system is designed for the attachment of steel construction and timber constructions, railings and facades in outdoor areas.

This text is machine translated.

Features

  • The universal solution for different fischer injection mortar. For a manageable range and a simplified storage
  • Stainless steel for the outdoor area
  • In combination with the various fishing injektionsmorteln approved for anchoring in gerissenem and ungerissenem concrete, solid masonry, perforated brick masonry and aerated concrete
  • The meter for the need-oriented cutting to length.
  • Optimal load adjustment by variable anchoring depth. This reduces assembly and material costs.

Hints

N.B. Dimension tolerance: up to 1.5%