• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 510513 Hexagonal nuts Steel zinc galvanized 50 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Steel

(Ø)

16 mm

Content

50 Pair

Material properties

zinc galvanized

Spanner size

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484178 Fischer 510513 Hexagonal nuts Steel zinc galvanized 50 Pair

Description

Nut and washer M8, stainless steel, for instance, anchor bars FIS A M8.

This text is machine translated.

Features

  • Washer (outer-Ø x thickness) 16 x 1.6 mm.