• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 510924 FH II 10/25 S A4 Heavy duty anchor 84 mm 10 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

10 mm

Product type

Heavy duty anchor

Material

Steel

Length

84 mm

Screw diameter

6 mm

Dim

(Ø x L) 10 mm x 84 mm

Suitable for

Concrete

Natural stone

Content

50 pc(s)

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484184 Fischer 510924 FH II 10/25 S A4 Heavy duty anchor 84 mm 10 mm 50 pc(s)

Description

The fischer high-performance anchor FH II S with hexagonal head is a anchor plug made from stainless steel. The anchor is in the time-saving through-hole mounting. While tightening of the anchor, the cone in the split sleeve pulled and tightens them against the drill hole wall. The black plastic ring prevents the armature rotates, and the tightness slip to. The Add-on will be drawn to the anchoring reason. The fischer high-performance anchor FH II S with hex head is best suited to in gerissenem and ungerissenem concrete consoles, steel structures and the railings in outdoor areas.

This text is machine translated.

Features

  • Made of stainless steel for attachments in the outdoor area
  • ETA-approval for cracked concrete
  • Energy-saving installation through optimized dowel geometry
  • Less attachment points by high lateral load capacity
  • Time-saving through installation.