• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 512689 FRS 1 1/2” M8/M10 A4 FRS 1 1/2” M8/M10 A4 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

50 pc(s)

Material (details)

FRS 1 1/2” M8/M10 A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484275 Fischer 512689 FRS 1 1/2” M8/M10 A4 FRS 1 1/2” M8/M10 A4 50 pc(s)

Description

The fishermen pipe clamp allows easy mounting of pipes. The Fire Test Report guarantees lens tested function security. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Sound insulation insert granted the sound reduction and prevents contact corrosion. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.