• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 512718 Schallgedammter FSFP 1 1/2" 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range: 48.3 mm
  • 12 filler: M6
  • Width x thickness clamp band: 20 x 2 mm
Content

1 pc(s)

Width

20 mm

Material (details)

FSFP 1 1/2"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484294 Fischer 512718 Schallgedammter FSFP 1 1/2" 1 pc(s)

Description

The FSFP fischer sound-insulated fixed point 1 1/2" for nominal size 1 1/2" prevents unwanted shifts between the pipes and the monuments and brings the expansion in the desired direction. Aging resistant insulating element of the fixpunkts again is the heat loads of pipes. Completely pre-assembled fixed-point for quick and easy installation. The compact design enables the recording of high tube loads in any installation position.

This text is machine translated.