User & Safety Instructions 484343 Fischer 514239 VBS-M 8 x 225 A4 Cladding plug 225 mm 8 mm 100 pc(s)
Description
The fischer Cladding plug VBS-M is a mechanical system for subsequent bauaufsichtlich approved attachment of cladding with and without air layer. The system consists of a plastic sleeve with a two-fold spread zone and a screw made of non-rusting steel. The VBS-M is in the time-saving through-hole mounting in the bearing shell and the cladding. The two spread zones of the dowel create in the bearing cup and in the pre-cup a secure attachment. It is only when the dowels into the support shell attacked, will be shown in the cladding fixed. The fischer Cladding plug VBS-M is especially for the fast verb end redevelopment of zweischaligem masonry, to the later a thermal insulation composite system is installed.
This text is machine translated.
Features
High flexibility through approved attachment in the joints and in the verb end-stone
No frost and corrosion damage from Wasserabtropfwendel
Invisible installation by later available of the borehole
Recessed or surface flush mounting through a small Dowel border and a small screw head possible
Economic mounting because of low anchoring depth.
Description
The fischer Cladding plug VBS-M is a mechanical system for subsequent bauaufsichtlich approved attachment of cladding with and without air layer. The system consists of a plastic sleeve with a two-fold spread zone and a screw made of non-rusting steel. The VBS-M is in the time-saving through-hole mounting in the bearing shell and the cladding. The two spread zones of the dowel create in the bearing cup and in the pre-cup a secure attachment. It is only when the dowels into the support shell attacked, will be shown in the cladding fixed. The fischer Cladding plug VBS-M is especially for the fast verb end redevelopment of zweischaligem masonry, to the later a thermal insulation composite system is installed.
This text is machine translated.
Features
High flexibility through approved attachment in the joints and in the verb end-stone
No frost and corrosion damage from Wasserabtropfwendel
Invisible installation by later available of the borehole
Recessed or surface flush mounting through a small Dowel border and a small screw head possible