• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 514240 VBS-M 8 x 245 A4 Cladding plug 245 mm 8 mm 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

8 mm

Product type

Cladding plug

Material

Plastic

Steel

Length

245 mm

Dim

(Ø x L) 8 mm x 245 mm

Suitable for

Cladding

Content

100 pc(s)

Features

incl. screw

Material properties

rust-proof

corrosion-protected

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484344 Fischer 514240 VBS-M 8 x 245 A4 Cladding plug 245 mm 8 mm 100 pc(s)

Description

The fischer Cladding plug VBS-M is a mechanical system for subsequent bauaufsichtlich approved attachment of cladding with and without air layer. The system consists of a plastic sleeve with a two-fold spread zone and a screw made of non-rusting steel. The VBS-M is in the time-saving through-hole mounting in the bearing shell and the cladding. The two spread zones of the dowel create in the bearing cup and in the pre-cup a secure attachment. It is only when the dowels into the support shell attacked, will be shown in the cladding fixed. The fischer Cladding plug VBS-M is especially for the fast verb end redevelopment of zweischaligem masonry, to the later a thermal insulation composite system is installed.

This text is machine translated.

Features

  • High flexibility through approved attachment in the joints and in the verb end-stone
  • No frost and corrosion damage from Wasserabtropfwendel
  • Invisible installation by later available of the borehole
  • Recessed or surface flush mounting through a small Dowel border and a small screw head possible
  • Economic mounting because of low anchoring depth.