• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 522115 Cavity fixing 75 mm 10 mm 50 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread: M 10 x 33 mm
  • U-DISC outside diameter x thickness: 25 x 3 mm
  • Min. Drill hole depth for through-hole mounting: 65 mm
  • Width 17 mm
(Ø)

10 mm

Product type

Cavity fixing

Material

Steel

Length

75 mm

Screw diameter

10 mm

Dim

(Ø x H) 10 mm x 75 mm

Suitable for

Concrete

Content

50 pc(s)

Outside Ø

10 mm

Features

incl. washer

Material properties

zinc galvanized

Height

75 mm

17 mm

75 m

Metric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878070 Fischer 522115 Cavity fixing 75 mm 10 mm 50 pc(s)

Description

The fischer FAZ II anchor bolt K GS with large disc is the steel anchors for highest demands. With the steel armature is made from electro-galvanised, heavy loads in gerissenem concrete attached. The FAZ II K GS. thanks to the easy installation and the low anchoring depth especially can be used flexibly. The proven spread clip conducts the loads particularly securely in the concrete and enables the highest load capacity.

This text is machine translated.