• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 522725 SXRL 10x180 FUS Plug (long) 180 mm 10 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 70 mm: 110 mm
  • Usable length for anchoring depth 50 mm: 130 mm
  • Usable length for anchoring depth 90 mm: 90 mm
  • Min. Drill hole depth for through-hole mounting: 190 mm
(Ø)

10 mm

Product type

Plug (long)

Material

Steel

Length

180 mm

Dim

(Ø x H) 10 mm x 180 mm

Suitable for

Brickwork

Foamed concrete wall

Hollow bricks

Solid stone

Concrete

Content

50 pc(s)

Outside Ø

10 mm

Features

incl. safety screw

incl. hex screw

Material properties

zinc galvanized

Height

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877857 Fischer 522725 SXRL 10x180 FUS Plug (long) 180 mm 10 mm 50 pc(s)

Description

The SXRL-FUS is Fischer Long shaft bolt with the fishermen cap screw with keel disc and integrated bit holder T40 for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. The security screw from electro-galvanised is the Long shaft anchor for attachments of the facades, ceiling and roof substructures made of metal.

This text is machine translated.