• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 530924 SXRL 14X160 T Plug (long) 160 mm 14 mm 50 pc(s)

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 70 mm: 90 mm
  • Usable length for anchoring depth 90 mm: 70 mm
  • Min. Drill hole depth for through-hole mounting: 175 mm
(Ø)

14 mm

Product type

Plug (long)

Material

Steel

Length

160 mm

Screw diameter

14 mm

Dim

(Ø x L) 14 mm x 160 mm

Suitable for

Timber

Concrete

Brickwork

Solid stone

Hollow bricks

Content

50 pc(s)

Outside Ø

14 mm

Features

incl. countersunk screw

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878448 Fischer 530924 SXRL 14X160 T Plug (long) 160 mm 14 mm 50 pc(s)

Description

The fischer Long shaft anchor SXRL-T is with the fishermen countersunk screw with T50-drive for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. The security screw from electro-galvanised is the Long shaft anchor for attachments of the facades, ceiling and roof substructures made of wood.

This text is machine translated.