• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 531840 Hammer drill bit 18 mm Total length 1000 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
18 mm
Material suitability
Concrete
Stone
Masonry
Working length
950 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer SDS Plus II pointer 18 / 950 / 1000 drill bits

  • Power-Breaker technology. Enlarged reinforcement chamfers. Centering tip. Vario-KVS coil SDS-Plus mounting.

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

18 mm

Material suitability

Concrete

Stone

Masonry

Working length

950 mm

Content

1 pc(s)

Total length

1000 mm

Tool holder

SDS-Plus

Weight

817 g

Length

1055 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587529 Fischer 531840 Hammer drill bit 18 mm Total length 1000 mm SDS-Plus 1 pc(s)

Description

High-quality fischer SDS Plus II Pointer 18/950/1000 hammer drill for the creation of approved drill holes in concrete, masonry and natural stone. SDS Plus mounting, 18 mm diameter, 950 mm drill coil, 1000 mm total length. Power-Breakers provide for a "destruction effect", which causes micro-cracks in the building material and noticeably improves the drilling speed. The pronounced centering tip enables a simple and precise drilling. The enlarged reinforcement chamfers reduce the likelihood of the hook in armouring buffers. Vario-KVS spiral for a better energy transfer and an optimum drilling dust transport.

This text is machine translated.

Scope of delivery

  • 1 fischer SDS Plus II Pointer 18 / 950 / 1000