• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 531849 Hammer drill bit 22 mm Total length 250 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
22 mm
Material suitability
Concrete
Stone
Masonry
Working length
200 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer SDS Plus II pointer 22 / 200 / 250 drill bit

  • Power-Breaker technology. Enlarged reinforcement chamfers. Centering tip. Vario-KVS coil SDS-Plus mounting.

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

22 mm

Material suitability

Concrete

Stone

Masonry

Working length

200 mm

Content

1 pc(s)

Total length

250 mm

Tool holder

SDS-Plus

Weight

303 g

Length

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587535 Fischer 531849 Hammer drill bit 22 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

High-quality fischer SDS Plus II Pointer 22/200/250 hammer drill bits for creating approved holes in concrete, masonry and natural stone. SDS Plus mounting, 22 mm diameter, 200 mm drill coil, 250 mm total length. Power-Breakers provide for a "destruction effect", which causes micro-cracks in the building material and noticeably improves the drilling speed. The pronounced centering tip enables a simple and precise drilling. The enlarged reinforcement chamfers reduce the likelihood of the hook in armouring buffers. Vario-KVS spiral for a better energy transfer and an optimum drilling dust transport.

This text is machine translated.

Scope of delivery

  • 1 fischer SDS Plus II pointer 22 / 200 / 250 drill bit