• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532946 Window frame screw 7.5 mm 302 mm Star 100 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window frame screw

Drive

Star

Content

100 pc(s)

(Ø)

7.5 mm

Length

302 mm

Dim

(Ø x L) 7.5 mm x 302 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879282 Fischer 532946 Window frame screw 7.5 mm 302 mm Star 100 pc(s)

Description

The Fishermen Windowframe screw FFS with flat head is a special screw for the economic installation of window frames. After drilling the screw can be screwed directly into full-hole and construction materials. The continuous special thread prevents the use of the window frame against the surface. This voltage-free and long-lasting.

This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.