• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 535497 Pipe clamp Solid pipe clamp FRSM 1/2 25 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size: 1/2"
Product type

Pipe clamp

Content

25 pc(s)

Material

Steel

Clamping range

21 up to 26 mm

Thread size

1/2"

Material properties

zinc galvanized

Width

70.6 mm

Height

70 mm

Range (max.)

26 mm

Clamping range (min.)

21 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879291 Fischer 535497 Pipe clamp Solid pipe clamp FRSM 1/2 25 pc(s)

Description

The fishermen solid pipe clamp FRSM 1/2" for nominal size 1/2" with sound insulation insert for fastening of moderate to severe piping with threaded rods or stock screws. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with inch thread for a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.

This text is machine translated.