• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 535505 Pipe clamp Solid pipe clamp FRSM 110 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe clamp

Content

10 pc(s)

Material

Steel

Clamping range

105 up to 112 mm

Thread size

1/2"

Material properties

zinc galvanized

Width

165.6 mm

Height

157 mm

Range (max.)

112 mm

Clamping range (min.)

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877494 Fischer 535505 Pipe clamp Solid pipe clamp FRSM 110 mm 10 pc(s)

Description

The fishermen solid pipe clamp FRSM 110 mm for nominal size 110 mm with sound insulation insert for fastening of moderate to severe piping with threaded rods or stock screws. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with inch thread for a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.

This text is machine translated.