• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 535509 Pipe clamp Solid pipe clamp FRSM 160 mm 8 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe clamp

Content

8 pc(s)

Material

Steel

Clamping range

159 up to 164 mm

Thread size

1/2"

Material properties

zinc galvanized

Width

217.9 mm

Height

209 mm

Range (max.)

164 mm

Clamping range (min.)

159 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877320 Fischer 535509 Pipe clamp Solid pipe clamp FRSM 160 mm 8 pc(s)

Description

The fishermen solid pipe clamp FRSM 160 mm for nominal size 160 mm with sound insulation insert for fastening of moderate to severe piping with threaded rods or stock screws. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with inch thread for a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.

This text is machine translated.