• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 535511 Pipe clamp FRSM solid pipe clamp 6 8 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size: 6"
Product type

Pipe clamp

Content

8 pc(s)

Material

Steel

Clamping range

164 up to 169 mm

Thread size

1/2"

Material properties

zinc galvanized

Width

222.9 mm

Height

214 mm

Range (max.)

169 mm

Clamping range (min.)

164 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877887 Fischer 535511 Pipe clamp FRSM solid pipe clamp 6 8 pc(s)

Description

The FRSM fischer solid pipe clamp 6" for nominal size 6" with sound insulation insert for fastening of moderate to severe piping with threaded rods or stock screws. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with inch thread for a pipe fixing with higher flexural strength. Pipe clamp screws with loss protection.

This text is machine translated.