• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 536382 DUOPOWER 6 BigPack Dowel 30 mm 6 mm 240 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 240 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DUOPOWER 6 BigPack

  • Combination of two material components for more performance.
  • Safe functions for solid (expansion) and hollow and plate materials (folding / knotting).
  • Easy installation: The narrow edge of the plug prevents it from falling deeper into the drill hole.
  • Best possible feedback from the anchor - you can feel that the anchor sits perfectly.

Technical specifications

(Ø)

6 mm

Product type

Dowel

Material

Plastic

Length

30 mm

Dim

(Ø x H) 6 mm x 30 mm

Suitable for

Hollow block

Content

240 pc(s)

Outside Ø

6 mm

Height

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354560 Fischer 536382 DUOPOWER 6 BigPack Dowel 30 mm 6 mm 240 pc(s)

Description

the fischer DUOPOWER is an intelligent 2-component dowel with three product functions. The intelligent universal plug is suitable for attachment in all building materials. This allows a variety of applications with only one connector. the fischer DUOPOWER adapts automatically to the building material and transfers the highest loads through the three product functions folding, stretching and knotting. The very good feedback of the plug when screwing in the screw provides for additional safety. the fischer DUOPOWER 6 x 50, 8 x 65 and 10 x 80 are particularly suitable for fasteners in hollow building materials, aerated concrete and for bridge plaster due to the greater anchoring depth.
Benefits
Two-component materials for peak load values and intelligent functioning depending on the underground.
Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly.
The short plug length ensures a fast attachment without deep drilling.
The narrow plug edge prevents slipping into the drill hole.
The serrated lock prevents the drill hole from rotating during installation.
Due to the greater anchoring depth of the DUOPOWER 6 x 50, 8 x 65 and 10 x 80, the plug is particularly suitable for attachments in hollow building materials, porous concrete and for bridging plaster.

This text is machine translated.

Scope of delivery

  • 240 x DUOPOWER 6 x 30 mm

More interesting products

(*All information is plus legal VAT)