• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 536944 Anchor rod 14 mm 10 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anchoring depth: 100 mm
  • Width 19 mm
(Ø)

14 mm

Product type

Anchor rod

Material

Steel

Screw diameter

14 mm

Dim

(Ø) 14 mm

Content

10 pc(s)

Outside Ø

14 mm

Features

incl. threaded stud

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879300 Fischer 536944 Anchor rod 14 mm 10 pc(s)

Description

The fischer dynamic anchor FDA-A with pre-assembled anchor rod for quick mounting. The steel anchor is suitable for through-hole mounting and small edge clearances also allow you to attach the plate edges. Safety tested through general technical approval for an infinite number of load changes. The dynamic anchor with the injection mortar FIS HB-side with the drill hole wall can be glued. Thanks to the middle load level suitable for a variety of applications such as Car lifting ramps, conveyors, industrial robots, cooperation robot and equipment, as well as guide rails of elevators.

This text is machine translated.