• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 537696 Threaded rod M16 1 m Steel hot-dip galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Steel

Thread size

M16

Content

10 pc(s)

Material properties

hot-dip galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878703 Fischer 537696 Threaded rod M16 1 m Steel hot-dip galvanized 10 pc(s)

Description

Hints

N.B. Dimension tolerance: up to 1.5%